Technical Document
Specifications
Brand
SeasonicInput Voltage
100 → 240V ac
Output Voltage
-12 V dc, 3.3 V dc, 5 V dc, 12 V dc
Power Rating
300W
Output Current
2 A, 14 A, 17 A, 18 A, 20 A, 800 mA
Number of Outputs
6
Length
100mm
Width
125mm
Depth
63.5mm
Load Regulation
±5%
Line Regulation
±1%
Better World Product (Find out more)
Yes
Better World Verification
80 Plus Bronze
Power Signal Conversion Type
AC-DC
Standards Met
BSMI, CB, CCC, CE, CUL, FCC, RCM, TUV
Series
SSP
Input Frequency Range
47 → 63Hz
Country of Origin
China
Product details
Seasonic SFX Power Supply
The industrial power supply from Seasonic is SFX 12 V v.2.31 compliant and offers important protection features for safe operations. With its 80 PLUS® Bronze rating, it can achieve up to 85 % efficiency at 115 V AC at 50 % load. This is the ideal solution for both businesses and consumers who are looking for a high quality and efficient SFX Power Supply.
Features and Benefits
SATA-ready
High efficiency and reliability
Low ripple and noise
Super low noise fan control
Short circuit protection on all outputs
Over voltage protection
Over power protection
Fanless Mode (up to 30 % system load)
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SeasonicInput Voltage
100 → 240V ac
Output Voltage
-12 V dc, 3.3 V dc, 5 V dc, 12 V dc
Power Rating
300W
Output Current
2 A, 14 A, 17 A, 18 A, 20 A, 800 mA
Number of Outputs
6
Length
100mm
Width
125mm
Depth
63.5mm
Load Regulation
±5%
Line Regulation
±1%
Better World Product (Find out more)
Yes
Better World Verification
80 Plus Bronze
Power Signal Conversion Type
AC-DC
Standards Met
BSMI, CB, CCC, CE, CUL, FCC, RCM, TUV
Series
SSP
Input Frequency Range
47 → 63Hz
Country of Origin
China
Product details
Seasonic SFX Power Supply
The industrial power supply from Seasonic is SFX 12 V v.2.31 compliant and offers important protection features for safe operations. With its 80 PLUS® Bronze rating, it can achieve up to 85 % efficiency at 115 V AC at 50 % load. This is the ideal solution for both businesses and consumers who are looking for a high quality and efficient SFX Power Supply.
Features and Benefits
SATA-ready
High efficiency and reliability
Low ripple and noise
Super low noise fan control
Short circuit protection on all outputs
Over voltage protection
Over power protection
Fanless Mode (up to 30 % system load)