Seagate 2 Bay NAS

RS Stock No.: 900-8700Brand: SeagateManufacturers Part No.: STCS6000201
brand-logo
View all in Home

Technical Document

Specifications

Brand

Seagate

Number of Bays

2

Drives Included

2 x 6 TB

Capacity

6 TB

Dimensions

234 x 235.15 x 48mm

Weight

2.2kg

Width

235.15mm

Ethernet Ports - Network Speed

10/100/1000Mbit/s

Length

234mm

Height

48mm

Country of Origin

China

Product details

Seagate® Personal Cloud 2-bay Home Media Storage

Seagate® Personal Cloud 2-bay home media storage allows you to create your very own cloud that is accessible outside the home. Organise all your family’s photos, videos, music and important documents in one secure central location on your home network, and back up not only all your PCs and Macs, but your cloud services as well

Take your cloud with you, anywhere and everywhere
Automatically and continuously back up every PC and Mac computer in the home - wirelessly
Easily transfer and back up files stored on your favourite cloud service to the NAS
Access your music, films and docs from computers and game consoles throughout the home

Personal Cloud 2-bay can automatically and continuously back up every PC and Mac computer in the home - wirelessly*. Stress less knowing that all your networked computers are backed up, and set your own backup schedule using the included Seagate Dashboard software. For extra protection of your data, Personal Cloud 2-bay comes equipped with two drives

Do you use Dropbox or Google Drive? If so, you can easily transfer and back up files stored on your favourite cloud service to Personal Cloud 2-bay or transfer files from Personal Cloud 2-bay to your cloud service. Free up space in the cloud or simply have local access to all the files you choose

Supplied with

Seagate Personal Cloud Home Media Storage
Ethernet cable
Power supply (UK Plug)
Quick start guide

Seagate® Media Storage

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Seagate 2 Bay NAS
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Seagate 2 Bay NAS
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Seagate

Number of Bays

2

Drives Included

2 x 6 TB

Capacity

6 TB

Dimensions

234 x 235.15 x 48mm

Weight

2.2kg

Width

235.15mm

Ethernet Ports - Network Speed

10/100/1000Mbit/s

Length

234mm

Height

48mm

Country of Origin

China

Product details

Seagate® Personal Cloud 2-bay Home Media Storage

Seagate® Personal Cloud 2-bay home media storage allows you to create your very own cloud that is accessible outside the home. Organise all your family’s photos, videos, music and important documents in one secure central location on your home network, and back up not only all your PCs and Macs, but your cloud services as well

Take your cloud with you, anywhere and everywhere
Automatically and continuously back up every PC and Mac computer in the home - wirelessly
Easily transfer and back up files stored on your favourite cloud service to the NAS
Access your music, films and docs from computers and game consoles throughout the home

Personal Cloud 2-bay can automatically and continuously back up every PC and Mac computer in the home - wirelessly*. Stress less knowing that all your networked computers are backed up, and set your own backup schedule using the included Seagate Dashboard software. For extra protection of your data, Personal Cloud 2-bay comes equipped with two drives

Do you use Dropbox or Google Drive? If so, you can easily transfer and back up files stored on your favourite cloud service to Personal Cloud 2-bay or transfer files from Personal Cloud 2-bay to your cloud service. Free up space in the cloud or simply have local access to all the files you choose

Supplied with

Seagate Personal Cloud Home Media Storage
Ethernet cable
Power supply (UK Plug)
Quick start guide

Seagate® Media Storage

You may be interested in