SDT Ultrasound Solutions TRAPChecker Ultrasonic Leak Detector, 160 x 128pixel Display

RS Stock No.: 208-0504Brand: SDT Ultrasound SolutionsManufacturers Part No.: FS.TPC.001(-01)
View all in Ultrasonic Leak Detectors

Technical Document

Specifications

Battery Type

AA

Battery Life

7 h

Dimensions

158 x 59 x 38.5mm

Display Size

160 x 128pixel

Display Type

Colour, OLED

IP Rating

IP42

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Model Number

TRAPChecker

Weight

164g

Resolution

0.1 dB

Country of Origin

Belgium

Stock information temporarily unavailable.

₹ 223,185.05

₹ 223,185.05 Each (Exc. GST)

₹ 263,358.36

₹ 263,358.36 Each (inc. GST)

SDT Ultrasound Solutions TRAPChecker Ultrasonic Leak Detector, 160 x 128pixel Display
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 223,185.05

₹ 223,185.05 Each (Exc. GST)

₹ 263,358.36

₹ 263,358.36 Each (inc. GST)

SDT Ultrasound Solutions TRAPChecker Ultrasonic Leak Detector, 160 x 128pixel Display
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Battery Type

AA

Battery Life

7 h

Dimensions

158 x 59 x 38.5mm

Display Size

160 x 128pixel

Display Type

Colour, OLED

IP Rating

IP42

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Model Number

TRAPChecker

Weight

164g

Resolution

0.1 dB

Country of Origin

Belgium