Scruffs Trade Black Polyester, Cotton Men Work Hoodie XXL

RS Stock No.: 184-7630Brand: ScruffsManufacturers Part No.: T54514
brand-logo

Technical Document

Specifications

Brand

Scruffs

Clothing Type

Work Hoodie

Gender

Men

Colour

Black

Material

Polyester, Cotton

Hooded

Yes

Pockets

Front Zip

Series

Trade

Size

XXL

Country of Origin

China

Stock information temporarily unavailable.

₹ 7,616.74

₹ 7,616.74 Each (Exc. GST)

₹ 8,530.75

₹ 8,530.75 Each (inc. GST)

Scruffs Trade Black Polyester, Cotton Men Work Hoodie XXL
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 7,616.74

₹ 7,616.74 Each (Exc. GST)

₹ 8,530.75

₹ 8,530.75 Each (inc. GST)

Scruffs Trade Black Polyester, Cotton Men Work Hoodie XXL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Scruffs

Clothing Type

Work Hoodie

Gender

Men

Colour

Black

Material

Polyester, Cotton

Hooded

Yes

Pockets

Front Zip

Series

Trade

Size

XXL

Country of Origin

China