Schutzinger Grey Male Banana Socket, Press-In Termination, 32A, 1kV, Nickel Plating

RS Stock No.: 249-4826Brand: SchutzingerManufacturers Part No.: RS SEPB 6453 Ni / GR
brand-logo
View all in Banana Connectors

Technical Document

Specifications

Colour

Grey

Gender

Male

Termination Method

Press-In

Voltage Rating

1kV

Current Rating

32A

Contact Plating

Nickel

Type

Banana Socket

Country of Origin

Germany

Stock information temporarily unavailable.

₹ 216.98

₹ 216.98 Each (Exc. GST)

₹ 256.04

₹ 256.04 Each (inc. GST)

Schutzinger Grey Male Banana Socket, Press-In Termination, 32A, 1kV, Nickel Plating
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 216.98

₹ 216.98 Each (Exc. GST)

₹ 256.04

₹ 256.04 Each (inc. GST)

Schutzinger Grey Male Banana Socket, Press-In Termination, 32A, 1kV, Nickel Plating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9₹ 216.98
10 - 24₹ 207.41
25 - 49₹ 201.49
50+₹ 195.89

Technical Document

Specifications

Colour

Grey

Gender

Male

Termination Method

Press-In

Voltage Rating

1kV

Current Rating

32A

Contact Plating

Nickel

Type

Banana Socket

Country of Origin

Germany