Technical Document
Specifications
Brand
SchutzingerColour
Red
Gender
Male
Termination Method
Screw
Voltage Rating
30 V ac, 60V dc
Connector Size
4 mm
Current Rating
16A
Contact Plating
Nickel
Spring Contact
Yes
Length
44mm
Type
Banana Plug
Contact Material
Brass
Insulation Material
PE
Country of Origin
Germany
Product details
Stackable - Louvred
Nickel-plated brass surface for better bonding and corrosion protection
Screw terminal for cross-sections up to 1mm² and 4mm insulation diameter
Pressure-resistant insulation for tough applications
Can be plugged into one another through piggy-back design

P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.

Technical Document
Specifications
Brand
SchutzingerColour
Red
Gender
Male
Termination Method
Screw
Voltage Rating
30 V ac, 60V dc
Connector Size
4 mm
Current Rating
16A
Contact Plating
Nickel
Spring Contact
Yes
Length
44mm
Type
Banana Plug
Contact Material
Brass
Insulation Material
PE
Country of Origin
Germany
Product details
Stackable - Louvred
Nickel-plated brass surface for better bonding and corrosion protection
Screw terminal for cross-sections up to 1mm² and 4mm insulation diameter
Pressure-resistant insulation for tough applications
Can be plugged into one another through piggy-back design
