Schutzinger Blue Male Banana Plug, 4 mm Connector, Screw Termination, 16A, 30 V ac, 60V dc, Nickel Plating

RS Stock No.: 424-3223Brand: SchutzingerManufacturers Part No.: FK15S BLUE
brand-logo
View all in Banana Connectors

Technical Document

Specifications

Colour

Blue

Gender

Male

Termination Method

Screw

Voltage Rating

30 V ac, 60V dc

Connector Size

4 mm

Current Rating

16A

Contact Plating

Nickel

Spring Contact

Yes

Length

44mm

Contact Material

Brass

Type

Banana Plug

Insulation Material

PE

Country of Origin

Germany

Product details

Stackable - Louvred

Nickel-plated brass surface for better bonding and corrosion protection
Screw terminal for cross-sections up to 1mm² and 4mm insulation diameter
Pressure-resistant insulation for tough applications
Can be plugged into one another through piggy-back design

You may be interested in
RS PRO, Blue, Nickel Plated, 10A
P.O.A.Each (In a Pack of 5) (Exc. GST)
Blue banana plug,4mm
P.O.A.Each (In a Pack of 10) (Exc. GST)
Blue in-line stackable spring plug,4mm
P.O.A.Each (In a Pack of 5) (Exc. GST)
Stock information temporarily unavailable.

P.O.A.

Schutzinger Blue Male Banana Plug, 4 mm Connector, Screw Termination, 16A, 30 V ac, 60V dc, Nickel Plating
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Schutzinger Blue Male Banana Plug, 4 mm Connector, Screw Termination, 16A, 30 V ac, 60V dc, Nickel Plating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO, Blue, Nickel Plated, 10A
P.O.A.Each (In a Pack of 5) (Exc. GST)
Blue banana plug,4mm
P.O.A.Each (In a Pack of 10) (Exc. GST)
Blue in-line stackable spring plug,4mm
P.O.A.Each (In a Pack of 5) (Exc. GST)

Technical Document

Specifications

Colour

Blue

Gender

Male

Termination Method

Screw

Voltage Rating

30 V ac, 60V dc

Connector Size

4 mm

Current Rating

16A

Contact Plating

Nickel

Spring Contact

Yes

Length

44mm

Contact Material

Brass

Type

Banana Plug

Insulation Material

PE

Country of Origin

Germany

Product details

Stackable - Louvred

Nickel-plated brass surface for better bonding and corrosion protection
Screw terminal for cross-sections up to 1mm² and 4mm insulation diameter
Pressure-resistant insulation for tough applications
Can be plugged into one another through piggy-back design

You may be interested in
RS PRO, Blue, Nickel Plated, 10A
P.O.A.Each (In a Pack of 5) (Exc. GST)
Blue banana plug,4mm
P.O.A.Each (In a Pack of 10) (Exc. GST)
Blue in-line stackable spring plug,4mm
P.O.A.Each (In a Pack of 5) (Exc. GST)