Schurter 6A, 250 V ac Male Panel Mount Filtered IEC Connector 2 Pole 4304.4024, Solder 2 Fuse

RS Stock No.: 493-2901Brand: SchurterManufacturers Part No.: 4304.4024
brand-logo
View all in IEC Filters

Technical Document

Specifications

Gender

Male

Number of Fuses

2

Fuse Size

5 x 20mm

Switch Type

2 Pole

Termination Method

Solder

Current Rating

6A

Voltage Rating

250 V ac

Mounting Type

Panel Mount

IEC Connector Type

C14

Width

50mm

Depth

55mm

Height

65mm

Distrelec Product Id

11038822

Product details

Mains filters with fuse and two-pole switch - FKI series

Mains filters with EEC 22 plug, switch and fuse holder.
Take two no. 5 x 20 mm fuses, not included.
Provide Class I protection.

Approvals

  UL, CSA, IEC 60950 / 60939 / 60601-1, EN 133200

Stock information temporarily unavailable.

₹ 5,102.80

₹ 5,102.80 Each (Exc. GST)

₹ 6,021.30

₹ 6,021.30 Each (inc. GST)

Schurter 6A, 250 V ac Male Panel Mount Filtered IEC Connector 2 Pole 4304.4024, Solder 2 Fuse
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 5,102.80

₹ 5,102.80 Each (Exc. GST)

₹ 6,021.30

₹ 6,021.30 Each (inc. GST)

Schurter 6A, 250 V ac Male Panel Mount Filtered IEC Connector 2 Pole 4304.4024, Solder 2 Fuse
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4₹ 5,102.80
5 - 9₹ 5,000.75
10 - 24₹ 4,900.72
25+₹ 4,802.72

Technical Document

Specifications

Gender

Male

Number of Fuses

2

Fuse Size

5 x 20mm

Switch Type

2 Pole

Termination Method

Solder

Current Rating

6A

Voltage Rating

250 V ac

Mounting Type

Panel Mount

IEC Connector Type

C14

Width

50mm

Depth

55mm

Height

65mm

Distrelec Product Id

11038822

Product details

Mains filters with fuse and two-pole switch - FKI series

Mains filters with EEC 22 plug, switch and fuse holder.
Take two no. 5 x 20 mm fuses, not included.
Provide Class I protection.

Approvals

  UL, CSA, IEC 60950 / 60939 / 60601-1, EN 133200