Schurter CSO Silver Plated Copper Alloy Screw Mount Fuse Clip for 10.3 x 38mm Cartridge Fuse

RS Stock No.: 893-6982Brand: SchurterManufacturers Part No.: 0751.0501
brand-logo
View all in Fuse Clips

Technical Document

Specifications

Fuse Size

10.3 x 38mm

Mounting Style

Screw Mount

Fuse Type

Cartridge

Clip Material

Silver Plated Copper Alloy

Width

13.8mm

Length

12mm

Height

20.7mm

Series

CSO

For Use With

10.3 x 85 mm Fuse

Current Rating

32A

Contact Plating

Silver

Voltage Rating

1.5kV

Country of Origin

Switzerland

Product details

Schurter Fuseholder Clips

Professional range of Schurter fuse clips designed for 20 and 32A applications.Heavy duty fuse clips, the fuse clips offer minimal power dissipation due to high clamping force.
Applications include:
Photovoltaic applications.
Inverters.
Battery charge contollers.
String fuse holders.
DC applications.

Solder terminals and Screw Terminals

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (Exc. GST)

Schurter CSO Silver Plated Copper Alloy Screw Mount Fuse Clip for 10.3 x 38mm Cartridge Fuse
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Each (In a Pack of 10) (Exc. GST)

Schurter CSO Silver Plated Copper Alloy Screw Mount Fuse Clip for 10.3 x 38mm Cartridge Fuse
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Fuse Size

10.3 x 38mm

Mounting Style

Screw Mount

Fuse Type

Cartridge

Clip Material

Silver Plated Copper Alloy

Width

13.8mm

Length

12mm

Height

20.7mm

Series

CSO

For Use With

10.3 x 85 mm Fuse

Current Rating

32A

Contact Plating

Silver

Voltage Rating

1.5kV

Country of Origin

Switzerland

Product details

Schurter Fuseholder Clips

Professional range of Schurter fuse clips designed for 20 and 32A applications.Heavy duty fuse clips, the fuse clips offer minimal power dissipation due to high clamping force.
Applications include:
Photovoltaic applications.
Inverters.
Battery charge contollers.
String fuse holders.
DC applications.

Solder terminals and Screw Terminals