Schurter 7A T Glass Cartridge Fuse, 6.3 x 32mm

RS Stock No.: 866-8241Brand: SchurterManufacturers Part No.: 0034.5243
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Current Rating

7A

Fuse Size

6.3 x 32mm

Fuse Speed

T

Voltage Rating

250V ac

Body Material

Glass

UL Class

UL 248-14

Series

FST 6.3x32

Product details

FST time-delay fuses, 6.3 x 32 mm (UL)

Schurter professional range of minature time-lag glass fuses, suitable for a wide variety of applications.

Time-delay fuses, size 6.3 x 32 mm.
Low breaking capacity.
Glass cartridge, protected terminals.

Approvals

UL and CSA

You may be interested in
RS PRO 7A T Glass Cartridge Fuse, 6.3 x 32mm
₹ 76.936Each (In a Pack of 20) (Exc. GST)
RS PRO 7A T Glass Cartridge Fuse, 6.3 x 32mm
P.O.A.Each (In a Pack of 10) (Exc. GST)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (Exc. GST)

Schurter 7A T Glass Cartridge Fuse, 6.3 x 32mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Each (In a Pack of 10) (Exc. GST)

Schurter 7A T Glass Cartridge Fuse, 6.3 x 32mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 7A T Glass Cartridge Fuse, 6.3 x 32mm
₹ 76.936Each (In a Pack of 20) (Exc. GST)
RS PRO 7A T Glass Cartridge Fuse, 6.3 x 32mm
P.O.A.Each (In a Pack of 10) (Exc. GST)

Technical Document

Specifications

Current Rating

7A

Fuse Size

6.3 x 32mm

Fuse Speed

T

Voltage Rating

250V ac

Body Material

Glass

UL Class

UL 248-14

Series

FST 6.3x32

Product details

FST time-delay fuses, 6.3 x 32 mm (UL)

Schurter professional range of minature time-lag glass fuses, suitable for a wide variety of applications.

Time-delay fuses, size 6.3 x 32 mm.
Low breaking capacity.
Glass cartridge, protected terminals.

Approvals

UL and CSA

You may be interested in
RS PRO 7A T Glass Cartridge Fuse, 6.3 x 32mm
₹ 76.936Each (In a Pack of 20) (Exc. GST)
RS PRO 7A T Glass Cartridge Fuse, 6.3 x 32mm
P.O.A.Each (In a Pack of 10) (Exc. GST)