Technical Document
Specifications
Brand
SchurterCurrent Rating
50mA
Fuse Size
5 x 20mm
Fuse Speed
F
Voltage Rating
250V ac
Body Material
Glass
UL Class
UL 248-14
Series
FSF 5x20
Fuse Standard
IEC 60127
Country of Origin
India
Product details
Schurter FSF series fast-acting fuse
Schurter FST series cartridge fuses are a miniature fuse that is a fast acting non-resettable fuse.The fuse has a glass body with nickel plated alloy end caps. These fuses are quick acting fuses with an F speed rating.
Features
Quick acting fuses.
size 5 x 20 mm.
Low breaking capacity.
Glass cartridge, protected terminals.
More Information:
Why choose a glass fuse?
Glass and ceramic fuses have similar properties. However you may choose a glass fuse as it enables you to see the inside of the fuse. Therefore it is easier to determine whether the fuse has blown.
What size is it?
5x20 mm is a standard cartridge size and it measures approximately 20 mm long by 5 mm in diameter. They are popular in board and panel protection and will fit a compatible 5x20 fuse holder.
What Speed is it?
This particular fuse is F speed rated which means it is a fast acting fuse, fast-acting fuses are used to protect cabling from melting or catching fire when an overload happens. These fuses are used on less sensitive components. Fast -acting fuses are the most common type of fuse.
What is Breaking Capacity?
Breaking capacity is the level of current that the fuse can safely handle without exploding or rupturing. The breaking capacity of your fuse should be greater than the fault current of your electronic circuit. This particular fuse is LBC (Low Breaking Capacity).
Standards
- IEC 60127-2/3
- UL 248-14
- CSA C22.2 no. 248.14
Approvals
- VDE & UL
Applications
Industrial & Safety
Standards
CEI 127 sheet II list LNZ, SEMKO, NNO
P.O.A.
Each (In a Pack of 10) (Exc. GST)
10
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Each (In a Pack of 10) (Exc. GST)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SchurterCurrent Rating
50mA
Fuse Size
5 x 20mm
Fuse Speed
F
Voltage Rating
250V ac
Body Material
Glass
UL Class
UL 248-14
Series
FSF 5x20
Fuse Standard
IEC 60127
Country of Origin
India
Product details
Schurter FSF series fast-acting fuse
Schurter FST series cartridge fuses are a miniature fuse that is a fast acting non-resettable fuse.The fuse has a glass body with nickel plated alloy end caps. These fuses are quick acting fuses with an F speed rating.
Features
Quick acting fuses.
size 5 x 20 mm.
Low breaking capacity.
Glass cartridge, protected terminals.
More Information:
Why choose a glass fuse?
Glass and ceramic fuses have similar properties. However you may choose a glass fuse as it enables you to see the inside of the fuse. Therefore it is easier to determine whether the fuse has blown.
What size is it?
5x20 mm is a standard cartridge size and it measures approximately 20 mm long by 5 mm in diameter. They are popular in board and panel protection and will fit a compatible 5x20 fuse holder.
What Speed is it?
This particular fuse is F speed rated which means it is a fast acting fuse, fast-acting fuses are used to protect cabling from melting or catching fire when an overload happens. These fuses are used on less sensitive components. Fast -acting fuses are the most common type of fuse.
What is Breaking Capacity?
Breaking capacity is the level of current that the fuse can safely handle without exploding or rupturing. The breaking capacity of your fuse should be greater than the fault current of your electronic circuit. This particular fuse is LBC (Low Breaking Capacity).
Standards
- IEC 60127-2/3
- UL 248-14
- CSA C22.2 no. 248.14
Approvals
- VDE & UL
Applications
Industrial & Safety
Standards
CEI 127 sheet II list LNZ, SEMKO, NNO