Schurter 10A FF Ceramic Cartridge Fuse, 5 x 20mm

RS Stock No.: 865-0296Brand: SchurterManufacturers Part No.: 0034.0911
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Current Rating

10A

Fuse Size

5 x 20mm

Fuse Speed

FF

Voltage Rating

250V ac

Body Material

Ceramic

Series

SA

Country of Origin

India

You may be interested in
RS PRO 10A FF Ceramic Cartridge Fuse, 5 x 20mm
₹ 106.671 Pack of 10 (Exc. GST)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (Exc. GST)

Schurter 10A FF Ceramic Cartridge Fuse, 5 x 20mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Each (In a Pack of 10) (Exc. GST)

Schurter 10A FF Ceramic Cartridge Fuse, 5 x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 10A FF Ceramic Cartridge Fuse, 5 x 20mm
₹ 106.671 Pack of 10 (Exc. GST)

Technical Document

Specifications

Current Rating

10A

Fuse Size

5 x 20mm

Fuse Speed

FF

Voltage Rating

250V ac

Body Material

Ceramic

Series

SA

Country of Origin

India

You may be interested in
RS PRO 10A FF Ceramic Cartridge Fuse, 5 x 20mm
₹ 106.671 Pack of 10 (Exc. GST)