Technical Document
Specifications
Brand
SchroffRack Units
16U
External Height
767 mm
External Width
553 mm
External Depth
600mm
External Dimensions
767 x 553 x 600mm
Series
Minirack
Colour
Black, Grey
External Case Material
Aluminium, Steel
Stock information temporarily unavailable.
P.O.A.
Minirack Series 16U-Rack Server Cabinet, 767 x 553 x 600mm
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Minirack Series 16U-Rack Server Cabinet, 767 x 553 x 600mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SchroffRack Units
16U
External Height
767 mm
External Width
553 mm
External Depth
600mm
External Dimensions
767 x 553 x 600mm
Series
Minirack
Colour
Black, Grey
External Case Material
Aluminium, Steel