Schneider Electric Remote Control Kit,2405MHz

RS Stock No.: 288-1492Brand: Schneider ElectricManufacturers Part No.: ZBRRH
brand-logo
View all in Remote Control Systems

Technical Document

Specifications

Frequency

2405MHz

Number of Channels

1

Nominal Supply Voltage

24V dc

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

Indonesia

Stock information temporarily unavailable.

₹ 14,745.46

₹ 14,745.46 Each (Exc. GST)

₹ 17,399.64

₹ 17,399.64 Each (inc. GST)

Schneider Electric Remote Control Kit,2405MHz
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 14,745.46

₹ 14,745.46 Each (Exc. GST)

₹ 17,399.64

₹ 17,399.64 Each (inc. GST)

Schneider Electric Remote Control Kit,2405MHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Frequency

2405MHz

Number of Channels

1

Nominal Supply Voltage

24V dc

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

Indonesia