Technical Document
Specifications
Brand
Schneider ElectricSeries
Harmony XB5
Cutout Diameter
22mm
Push Button Colour
Orange
Push Button Shape
Round
Push Button Actuation
Latching
IP Rating
IP66, IP69
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Illuminated
Yes
Country of Origin
France
₹ 2,966.54
₹ 2,966.54 Each (Exc. GST)
₹ 3,500.52
₹ 3,500.52 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 2,966.54
₹ 2,966.54 Each (Exc. GST)
₹ 3,500.52
₹ 3,500.52 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricSeries
Harmony XB5
Cutout Diameter
22mm
Push Button Colour
Orange
Push Button Shape
Round
Push Button Actuation
Latching
IP Rating
IP66, IP69
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Illuminated
Yes
Country of Origin
France