Schneider Electric ZB5 Series Red Momentary Push Button Head, 22mm Cutout, IP66, IP69K

RS Stock No.: 179-9502Brand: Schneider ElectricManufacturers Part No.: ZB5AW143
brand-logo
View all in Push Button Heads

Technical Document

Specifications

Series

ZB5

Cutout Diameter

22mm

Push Button Colour

Red

Push Button Actuation

Momentary

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP66, IP69K

Push Button Diameter

28.5mm

Body/Fixing Collar Included

Yes

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

France

Stock information temporarily unavailable.

₹ 928.27

₹ 928.27 Each (Exc. GST)

₹ 1,095.36

₹ 1,095.36 Each (inc. GST)

Schneider Electric ZB5 Series Red Momentary Push Button Head, 22mm Cutout, IP66, IP69K
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 928.27

₹ 928.27 Each (Exc. GST)

₹ 1,095.36

₹ 1,095.36 Each (inc. GST)

Schneider Electric ZB5 Series Red Momentary Push Button Head, 22mm Cutout, IP66, IP69K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Series

ZB5

Cutout Diameter

22mm

Push Button Colour

Red

Push Button Actuation

Momentary

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP66, IP69K

Push Button Diameter

28.5mm

Body/Fixing Collar Included

Yes

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

France