Schneider Electric Key Selector Switch Head - 22mm Cutout Diameter 3 Positions

RS Stock No.: 276-2850Brand: Schneider ElectricManufacturers Part No.: ZB5AG05C0
brand-logo
View all in Selector Switches

Technical Document

Specifications

Number of Positions

3

Selector Switch Type

Selector Switch Head

Actuator Type

Key

IP Rating

IP66, IP67

Cutout Diameter

22mm

Illuminated

No

Country of Origin

France

Stock information temporarily unavailable.

₹ 5,673.40

₹ 5,673.40 Each (Exc. GST)

₹ 6,694.61

₹ 6,694.61 Each (inc. GST)

Schneider Electric Key Selector Switch Head - 22mm Cutout Diameter 3 Positions
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 5,673.40

₹ 5,673.40 Each (Exc. GST)

₹ 6,694.61

₹ 6,694.61 Each (inc. GST)

Schneider Electric Key Selector Switch Head - 22mm Cutout Diameter 3 Positions
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Positions

3

Selector Switch Type

Selector Switch Head

Actuator Type

Key

IP Rating

IP66, IP67

Cutout Diameter

22mm

Illuminated

No

Country of Origin

France