Schneider Electric Harmony XVR Series Blue Buzzer Beacon, 100 → 230 V ac, IP23, Base Mount, 90dB at 1 Metre

RS Stock No.: 901-2557Brand: Schneider ElectricManufacturers Part No.: XVR3M06S
brand-logo
View all in Sounder Beacons

Technical Document

Specifications

Supply Voltage

100 → 230 V ac

Lens Colour

Blue

Mounting Style

Base Mount

Current Type

AC

Light Effect

Flashing, Rotating

Sounder Type

Electronic

Decibels at 1 Metre

90dB

Series

Harmony XVR

Bulb Type

LED

Housing Colour

Black

Minimum Decibel

70dB

Maximum Decibel

90dB

Number Of Tones

1

IP Rating

IP23

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Maximum Temperature

+50°C

Special Features

Installation is Made Easy with a Flexible Voltage Input and Light Mode Selector, The Harmony XVR Range are Visual and Audible Signaling Units Mainly Used for Factory Applications, Construction Vehicles and in Public Areas

Minimum Temperature

-10°C

Housing Material

Polycarbonate

Country of Origin

China

Product details

Schneider XVR Multi-functional LED Beacons with Buzzer

The Harmony XVR range of motor-less rotating beacons plus buzzer are visual and audible signalling units designed for factory applications, construction vehicles, and in public areas. The buzzer beacons are available in 4 different colours and come with a faceted lens which extends the lighting area. The unique aesthetic design of the XVR beacons with buzzer has been recognized by the Red Dot industrial design award for 2014. Installation of these visual and audible signalling units is easy thanks to a flexible voltage input, a light mode selector, and an integrated rubber base which allows straight and side wiring.

Longer life and maintenance free thanks to motor-less LED technology
Rotating, blinking, and flashing LEDs
10 lighting modes make it easy to use and simple to select
Wide voltage input to meet different applications
Straight and side wiring possible
Simple and easy installation without use of any tools
Adjustable 90 dB buzzer at 1m
External buzzer volume adjustable from 70 dB to 90 dB
Available in green, red, orange and blue
Unique aesthetic design
Faceted lens extends the lighting area
Integrated rubber base improves the IP rating
Up to IP65 degree of protection depending on buzzer option
High vibration resistance of 7.1G
CE certified and RoHS compliant
Connection is via 400 mm flying leads with a cross-section of 0.57 mm2

LED/Buzzer

Stock information temporarily unavailable.

₹ 22,920.00

₹ 22,920.00 Each (Exc. GST)

₹ 27,045.60

₹ 27,045.60 Each (inc. GST)

Schneider Electric Harmony XVR Series Blue Buzzer Beacon, 100 → 230 V ac, IP23, Base Mount, 90dB at 1 Metre
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 22,920.00

₹ 22,920.00 Each (Exc. GST)

₹ 27,045.60

₹ 27,045.60 Each (inc. GST)

Schneider Electric Harmony XVR Series Blue Buzzer Beacon, 100 → 230 V ac, IP23, Base Mount, 90dB at 1 Metre
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Supply Voltage

100 → 230 V ac

Lens Colour

Blue

Mounting Style

Base Mount

Current Type

AC

Light Effect

Flashing, Rotating

Sounder Type

Electronic

Decibels at 1 Metre

90dB

Series

Harmony XVR

Bulb Type

LED

Housing Colour

Black

Minimum Decibel

70dB

Maximum Decibel

90dB

Number Of Tones

1

IP Rating

IP23

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Maximum Temperature

+50°C

Special Features

Installation is Made Easy with a Flexible Voltage Input and Light Mode Selector, The Harmony XVR Range are Visual and Audible Signaling Units Mainly Used for Factory Applications, Construction Vehicles and in Public Areas

Minimum Temperature

-10°C

Housing Material

Polycarbonate

Country of Origin

China

Product details

Schneider XVR Multi-functional LED Beacons with Buzzer

The Harmony XVR range of motor-less rotating beacons plus buzzer are visual and audible signalling units designed for factory applications, construction vehicles, and in public areas. The buzzer beacons are available in 4 different colours and come with a faceted lens which extends the lighting area. The unique aesthetic design of the XVR beacons with buzzer has been recognized by the Red Dot industrial design award for 2014. Installation of these visual and audible signalling units is easy thanks to a flexible voltage input, a light mode selector, and an integrated rubber base which allows straight and side wiring.

Longer life and maintenance free thanks to motor-less LED technology
Rotating, blinking, and flashing LEDs
10 lighting modes make it easy to use and simple to select
Wide voltage input to meet different applications
Straight and side wiring possible
Simple and easy installation without use of any tools
Adjustable 90 dB buzzer at 1m
External buzzer volume adjustable from 70 dB to 90 dB
Available in green, red, orange and blue
Unique aesthetic design
Faceted lens extends the lighting area
Integrated rubber base improves the IP rating
Up to IP65 degree of protection depending on buzzer option
High vibration resistance of 7.1G
CE certified and RoHS compliant
Connection is via 400 mm flying leads with a cross-section of 0.57 mm2

LED/Buzzer