Schneider Electric XVP Series Orange Multiple Effect Beacon Unit, 250 V, Incandescent Bulb, AC, DC, IP65

RS Stock No.: 457-3287Brand: Schneider ElectricManufacturers Part No.: XVPC35
brand-logo
View all in Signal Tower Components

Technical Document

Specifications

Range

Harmony

Series

XVP

Component Type

Beacon

Multifunction

Yes

Current Type

AC, DC

Light Effect

Flashing, Steady

Lens Colour

Orange

Bulb Type

Incandescent

Supply Voltage

250 V

IP Rating

IP65

Base Diameter

50mm

Maximum Temperature

+50°C

Minimum Temperature

-25°C

Housing Colour

Black

Country of Origin

Indonesia

Stock information temporarily unavailable.

P.O.A.

Schneider Electric XVP Series Orange Multiple Effect Beacon Unit, 250 V, Incandescent Bulb, AC, DC, IP65
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Schneider Electric XVP Series Orange Multiple Effect Beacon Unit, 250 V, Incandescent Bulb, AC, DC, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Range

Harmony

Series

XVP

Component Type

Beacon

Multifunction

Yes

Current Type

AC, DC

Light Effect

Flashing, Steady

Lens Colour

Orange

Bulb Type

Incandescent

Supply Voltage

250 V

IP Rating

IP65

Base Diameter

50mm

Maximum Temperature

+50°C

Minimum Temperature

-25°C

Housing Colour

Black

Country of Origin

Indonesia