Schneider Electric Harmony XVC6 Series Red Buzzer Signal Tower, 1 Lights, 100 → 240 V, Base-mounted

RS Stock No.: 428-888Brand: Schneider ElectricManufacturers Part No.: XVC6M15SK
brand-logo
View all in Signal Towers

Technical Document

Specifications

Series

Harmony XVC6

Number of Light Elements

1

Lens Colour

Red

Bulb Type

LED

Sounder Component

Buzzer

Mounting Style

Base-Mounted

Supply Voltage

100 → 240 V

Country of Origin

Indonesia

Stock information temporarily unavailable.

₹ 49,242.18

₹ 49,242.18 Each (Exc. GST)

₹ 58,105.77

₹ 58,105.77 Each (inc. GST)

Schneider Electric Harmony XVC6 Series Red Buzzer Signal Tower, 1 Lights, 100 → 240 V, Base-mounted
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 49,242.18

₹ 49,242.18 Each (Exc. GST)

₹ 58,105.77

₹ 58,105.77 Each (inc. GST)

Schneider Electric Harmony XVC6 Series Red Buzzer Signal Tower, 1 Lights, 100 → 240 V, Base-mounted
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

Harmony XVC6

Number of Light Elements

1

Lens Colour

Red

Bulb Type

LED

Sounder Component

Buzzer

Mounting Style

Base-Mounted

Supply Voltage

100 → 240 V

Country of Origin

Indonesia