Technical Document
Specifications
Brand
Schneider ElectricSupply Voltage
24 V dc, 230V ac
Number of Channels
2
Safety Contacts
7
Function
Emergency Stop
Auxiliary Contacts
2
Reset Method
Manual
Range
Preventa
Safety Category ISO 13849-1
4
PL ISO 13849-1
e
SIL IEC 61508
3
Terminal Type
Screw
Configurable
Yes
Depth
114mm
Series
XPS AR
Width
99mm
Length
90mm
Performance Level
e
Country of Origin
Indonesia
Product details
Preventa Safety Module - XPSA
From Schneider Electric we offer you the Preventa XPS range of Safety relays (safety modules) providing the solution and answer to monitoring safety relay functions. The relays include redundancy principle micro-pressor technology providing you with advanced functionality. There are various safety relay models to choose from, including removeable terminal block versions, allowing easy selection of a module to monitor a safety functions.
Features.
- Emergency stop and switches
- Coded magnetic switches
- Enabling switch
- Sensing mats and edges
- Two-hand control
- Light curtains
- Zero speed
- Time delay
- Lifts
Other applications on hydraulic and eccentric presses.
The safety relays are suitable for all applications with hazards and protect machines and operators.
These safety modules can be used in conjunction with the Harmony XY2SB range of two-hand control stations
What Safety Relay should I use with a Two Hand Control Station?
Safety modules XPS BA, BC and BF may be used for two-hand control stations in order to comply with the requirements of European standard EN 574/ISO 13851 for two-hand control systems.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricSupply Voltage
24 V dc, 230V ac
Number of Channels
2
Safety Contacts
7
Function
Emergency Stop
Auxiliary Contacts
2
Reset Method
Manual
Range
Preventa
Safety Category ISO 13849-1
4
PL ISO 13849-1
e
SIL IEC 61508
3
Terminal Type
Screw
Configurable
Yes
Depth
114mm
Series
XPS AR
Width
99mm
Length
90mm
Performance Level
e
Country of Origin
Indonesia
Product details
Preventa Safety Module - XPSA
From Schneider Electric we offer you the Preventa XPS range of Safety relays (safety modules) providing the solution and answer to monitoring safety relay functions. The relays include redundancy principle micro-pressor technology providing you with advanced functionality. There are various safety relay models to choose from, including removeable terminal block versions, allowing easy selection of a module to monitor a safety functions.
Features.
- Emergency stop and switches
- Coded magnetic switches
- Enabling switch
- Sensing mats and edges
- Two-hand control
- Light curtains
- Zero speed
- Time delay
- Lifts
Other applications on hydraulic and eccentric presses.
The safety relays are suitable for all applications with hazards and protect machines and operators.
These safety modules can be used in conjunction with the Harmony XY2SB range of two-hand control stations
What Safety Relay should I use with a Two Hand Control Station?
Safety modules XPS BA, BC and BF may be used for two-hand control stations in order to comply with the requirements of European standard EN 574/ISO 13851 for two-hand control systems.