Schneider Electric Preventa XPS XPSAK Emergency Stop Safety Relay, 110V ac, Dual-Channel, 3 Safety Contacts

RS Stock No.: 422-5168Brand: Schneider ElectricManufacturers Part No.: XPSAK361144
brand-logo
View all in Safety Relays

Technical Document

Specifications

Supply Voltage

110V ac

Number of Channels

2

Safety Contacts

3

Function

Emergency Stop

Auxiliary Contacts

1

Reset Method

Automatic & Manual

Range

Preventa XPS

Safety Category ISO 13849-1

4

PL ISO 13849-1

e

SIL IEC 61508

3

Terminal Type

Screw

Configurable

Yes

Standards Met

UL

Series

XPSAK

Depth

114mm

Width

45mm

Performance Level

e

Length

99mm

Stock information temporarily unavailable.

₹ 22,304.39

₹ 22,304.39 Each (Exc. GST)

₹ 26,319.18

₹ 26,319.18 Each (inc. GST)

Schneider Electric Preventa XPS XPSAK Emergency Stop Safety Relay, 110V ac, Dual-Channel, 3 Safety Contacts
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 22,304.39

₹ 22,304.39 Each (Exc. GST)

₹ 26,319.18

₹ 26,319.18 Each (inc. GST)

Schneider Electric Preventa XPS XPSAK Emergency Stop Safety Relay, 110V ac, Dual-Channel, 3 Safety Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

110V ac

Number of Channels

2

Safety Contacts

3

Function

Emergency Stop

Auxiliary Contacts

1

Reset Method

Automatic & Manual

Range

Preventa XPS

Safety Category ISO 13849-1

4

PL ISO 13849-1

e

SIL IEC 61508

3

Terminal Type

Screw

Configurable

Yes

Standards Met

UL

Series

XPSAK

Depth

114mm

Width

45mm

Performance Level

e

Length

99mm