Schneider Electric Preventa XPSABV Series Safety Controller, 3 Safety Outputs, 24 V dc

RS Stock No.: 181-1414Brand: Schneider ElectricManufacturers Part No.: XPSABV11330P
brand-logo

Technical Document

Specifications

Range

Preventa

Series

XPSABV

Number of Safety Outputs

3

Safety Category

4

SIL

SIL 3

Supply Voltage

24 V dc

Terminal Type

Screw

Depth

99mm

Length

114mm

Width

22.5mm

Dimensions

22.5 x 99 x 114 mm

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Preventa XPSABV Series Safety Controller, 3 Safety Outputs, 24 V dc
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Schneider Electric Preventa XPSABV Series Safety Controller, 3 Safety Outputs, 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Range

Preventa

Series

XPSABV

Number of Safety Outputs

3

Safety Category

4

SIL

SIL 3

Supply Voltage

24 V dc

Terminal Type

Screw

Depth

99mm

Length

114mm

Width

22.5mm

Dimensions

22.5 x 99 x 114 mm

Country of Origin

Germany