Technical Document
Specifications
Brand
Schneider ElectricSupply Voltage
24V dc
Number of Channels
2
Safety Contacts
2
Function
Speed/Standstill Monitoring
Auxiliary Contacts
2
Range
Preventa
Terminal Type
Screw
Series
XPS VNE
Width
45mm
Safety Category
3
Depth
99mm
Length
120mm
Country of Origin
Indonesia
Product details
XPSVNE Schneider Electric Preventa Safety Relay Module Zero Speed Detection.
From Schneider Electric this is the XPSVNE Prevents safety relay module specifically for Zero speed detection. This relay module allows you to detect the stop condition of an electric motor and used for all types of AC and DC motor driven machinery. Application for the XPSVNE safety relay module include the unlock signal for electrically interlocked sliding, removable machine guards, controlling rotation direction signals (reversing motors) and engaging locking brakes when the motor stops.
2 Potentiometers are front face mounted providing you with adjustment of the switching threshold for each circuit input, in turn, allowing adjustment for different motors and applications.
XPSVNE Features.
- Zero speed detection.
- 4 LEDs.
- 2 solid state outputs.
- Captive screw clamp terminals.
- Terminal block removal.
- 2 Front facing potentiometers.
- 60 Hz Frequency motor supply.
- Cabling monitored.
Safety Levels.
- PL d/Category 3 conforming to EN/ISO 13849-1, SILCL 2 conforming to EN/IEC 62061.
Standards
UL, CSA, TUV.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricSupply Voltage
24V dc
Number of Channels
2
Safety Contacts
2
Function
Speed/Standstill Monitoring
Auxiliary Contacts
2
Range
Preventa
Terminal Type
Screw
Series
XPS VNE
Width
45mm
Safety Category
3
Depth
99mm
Length
120mm
Country of Origin
Indonesia
Product details
XPSVNE Schneider Electric Preventa Safety Relay Module Zero Speed Detection.
From Schneider Electric this is the XPSVNE Prevents safety relay module specifically for Zero speed detection. This relay module allows you to detect the stop condition of an electric motor and used for all types of AC and DC motor driven machinery. Application for the XPSVNE safety relay module include the unlock signal for electrically interlocked sliding, removable machine guards, controlling rotation direction signals (reversing motors) and engaging locking brakes when the motor stops.
2 Potentiometers are front face mounted providing you with adjustment of the switching threshold for each circuit input, in turn, allowing adjustment for different motors and applications.
XPSVNE Features.
- Zero speed detection.
- 4 LEDs.
- 2 solid state outputs.
- Captive screw clamp terminals.
- Terminal block removal.
- 2 Front facing potentiometers.
- 60 Hz Frequency motor supply.
- Cabling monitored.
Safety Levels.
- PL d/Category 3 conforming to EN/ISO 13849-1, SILCL 2 conforming to EN/IEC 62061.
Standards
UL, CSA, TUV.