Technical Document
Specifications
Brand
Schneider ElectricContact Configuration
2NO/2NC
Series
Harmony XPEA
Switch Operation
Momentary On-Off
Case Material
Plastic
Contact Voltage Rating AC
240V
Contact Voltage Rating (AC)
240V
Contact Voltage Rating DC
250V
Contact Voltage Rating (DC)
250V
Contact Current Rating
270 mA @ 250 V dc, 3 A @ 240 V ac
Switch Environment
Industrial Duty
IP Rating
IP66
Guard Cover
Yes
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Width
141mm
Length
282mm
Country of Origin
France
Product details
Schneider Electric Footswitches - XPE Range
A wide range of plastic housed footswitches brought to you from Schneider Electric, ensuring you start on the right foot (or left)! They are available with or without a protective guard cover. The guarded cover types of foot switches are strongly recommended in high-risk areas where accidental starting of a machine, either by human action or falling objects could occur.
Features & Benefits
- Large surface area of pedal assures stability of foot and provides operator comfort
- High and wide protective cover accommodates large sizes and safety boots
- Can be fixed to the floor or on a support for improved stability
- Approvals - U/CSA
- Schneider Electrics XPE range of industrial footswitches are robust
- A great feature of this range of foot switches is that they allow the operator greater freedom of movement
- Available with or without trigger mechanism in 1 or 2 step configurations
- The trigger mechanism types of footswitch enable locking of the pedal in rest position, positive action is required before the pedal can be depressed
- Footswitches within the XPE range that feature 2-step contact operation are ideal for applications involving 2-speed machines
- The first step (6mm travel) operates one set of NC + NO contacts before the second step operates the other NC + NO contacts during full actuator travel (12mm)
₹ 12,019.22
₹ 12,019.22 Each (Exc. GST)
₹ 14,182.68
₹ 14,182.68 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 12,019.22
₹ 12,019.22 Each (Exc. GST)
₹ 14,182.68
₹ 14,182.68 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricContact Configuration
2NO/2NC
Series
Harmony XPEA
Switch Operation
Momentary On-Off
Case Material
Plastic
Contact Voltage Rating AC
240V
Contact Voltage Rating (AC)
240V
Contact Voltage Rating DC
250V
Contact Voltage Rating (DC)
250V
Contact Current Rating
270 mA @ 250 V dc, 3 A @ 240 V ac
Switch Environment
Industrial Duty
IP Rating
IP66
Guard Cover
Yes
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Width
141mm
Length
282mm
Country of Origin
France
Product details
Schneider Electric Footswitches - XPE Range
A wide range of plastic housed footswitches brought to you from Schneider Electric, ensuring you start on the right foot (or left)! They are available with or without a protective guard cover. The guarded cover types of foot switches are strongly recommended in high-risk areas where accidental starting of a machine, either by human action or falling objects could occur.
Features & Benefits
- Large surface area of pedal assures stability of foot and provides operator comfort
- High and wide protective cover accommodates large sizes and safety boots
- Can be fixed to the floor or on a support for improved stability
- Approvals - U/CSA
- Schneider Electrics XPE range of industrial footswitches are robust
- A great feature of this range of foot switches is that they allow the operator greater freedom of movement
- Available with or without trigger mechanism in 1 or 2 step configurations
- The trigger mechanism types of footswitch enable locking of the pedal in rest position, positive action is required before the pedal can be depressed
- Footswitches within the XPE range that feature 2-step contact operation are ideal for applications involving 2-speed machines
- The first step (6mm travel) operates one set of NC + NO contacts before the second step operates the other NC + NO contacts during full actuator travel (12mm)