Schneider Electric Harmony XB5 Series Panel Mount Timer Relay, 24V dc, 0.5 → 10s, 1-Function

RS Stock No.: 134-5386Brand: Schneider ElectricManufacturers Part No.: XB5DTB22
brand-logo
View all in Timer Relays

Technical Document

Specifications

Supply Voltage

24V dc

Mounting Type

Panel Mount

Time Range

0.5 → 10s

Number of Timer Functions

Single

Maximum Current

10A

Maximum Voltage

24V dc

Terminal Type

Screw

Power Supply

External

Minimum Voltage

24V

Better World Product (Find out more)

Yes

Series

Harmony XB5

Maximum Operating Temperature

+60°C

Length

62mm

Minimum Current

0.01A

Better World Verification

Green Premium

Minimum Operating Temperature

-20°C

Time Delay

5ms

Country of Origin

France

Product details

XB5 Panel Mount Timers

Schneider Electric XB5 series panel mount on delay timers. The XB5 timers range feature a 22.5 mm mounting hole, a single static output and are available with various time ranges.

22.5 mm Mounting Hole
LED indicator
Screw terminals

Stock information temporarily unavailable.

₹ 10,082.86

₹ 10,082.86 Each (Exc. GST)

₹ 11,897.77

₹ 11,897.77 Each (inc. GST)

Schneider Electric Harmony XB5 Series Panel Mount Timer Relay, 24V dc, 0.5 → 10s, 1-Function
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 10,082.86

₹ 10,082.86 Each (Exc. GST)

₹ 11,897.77

₹ 11,897.77 Each (inc. GST)

Schneider Electric Harmony XB5 Series Panel Mount Timer Relay, 24V dc, 0.5 → 10s, 1-Function
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Supply Voltage

24V dc

Mounting Type

Panel Mount

Time Range

0.5 → 10s

Number of Timer Functions

Single

Maximum Current

10A

Maximum Voltage

24V dc

Terminal Type

Screw

Power Supply

External

Minimum Voltage

24V

Better World Product (Find out more)

Yes

Series

Harmony XB5

Maximum Operating Temperature

+60°C

Length

62mm

Minimum Current

0.01A

Better World Verification

Green Premium

Minimum Operating Temperature

-20°C

Time Delay

5ms

Country of Origin

France

Product details

XB5 Panel Mount Timers

Schneider Electric XB5 series panel mount on delay timers. The XB5 timers range feature a 22.5 mm mounting hole, a single static output and are available with various time ranges.

22.5 mm Mounting Hole
LED indicator
Screw terminals