Technical Document
Specifications
Brand
Schneider ElectricNumber of Positions
3
Selector Switch Type
Selector Switch Complete Unit
Actuator Type
Handle
Contact Configuration
SPDT
IP Rating
IP66, IP67
Cutout Diameter
22mm
Illuminated
Yes
Country of Origin
France
₹ 7,304.06
₹ 7,304.06 Each (Exc. GST)
₹ 8,618.79
₹ 8,618.79 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 7,304.06
₹ 7,304.06 Each (Exc. GST)
₹ 8,618.79
₹ 8,618.79 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricNumber of Positions
3
Selector Switch Type
Selector Switch Complete Unit
Actuator Type
Handle
Contact Configuration
SPDT
IP Rating
IP66, IP67
Cutout Diameter
22mm
Illuminated
Yes
Country of Origin
France