Schneider Electric Handle Selector Switch - (2NO) 22mm Cutout Diameter 3 Positions

RS Stock No.: 276-2561Brand: Schneider ElectricManufacturers Part No.: XB5AD33C0
brand-logo
View all in Selector Switches

Technical Document

Specifications

Number of Positions

3

Selector Switch Type

Selector Switch Complete Unit

Actuator Type

Handle

Contact Configuration

2NO

IP Rating

IP67

Cutout Diameter

22mm

Illuminated

No

Country of Origin

France

Stock information temporarily unavailable.

₹ 3,524.74

₹ 3,524.74 Each (Exc. GST)

₹ 4,159.19

₹ 4,159.19 Each (inc. GST)

Schneider Electric Handle Selector Switch - (2NO) 22mm Cutout Diameter 3 Positions
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 3,524.74

₹ 3,524.74 Each (Exc. GST)

₹ 4,159.19

₹ 4,159.19 Each (inc. GST)

Schneider Electric Handle Selector Switch - (2NO) 22mm Cutout Diameter 3 Positions
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Positions

3

Selector Switch Type

Selector Switch Complete Unit

Actuator Type

Handle

Contact Configuration

2NO

IP Rating

IP67

Cutout Diameter

22mm

Illuminated

No

Country of Origin

France