Schneider Electric, XB4 White Pilot Light Complete, 22mm Cutout, IP54, Round, 240V

RS Stock No.: 211-8461Brand: Schneider ElectricManufacturers Part No.: XB4BVM1EX
brand-logo
View all in Pilot Lights

Technical Document

Specifications

Pilot Light Type

Pilot Light Complete Unit

Voltage Rating

240V

Range

Harmony XB4

Pilot Light Colour

White

Cutout Diameter

22mm

Series

XB4

IP Rating

IP54

Current Rating

14mA

Pilot Light Shape

Round

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

France

Stock information temporarily unavailable.

₹ 7,706.68

₹ 7,706.68 Each (Exc. GST)

₹ 9,093.88

₹ 9,093.88 Each (inc. GST)

Schneider Electric, XB4 White Pilot Light Complete, 22mm Cutout, IP54, Round, 240V
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 7,706.68

₹ 7,706.68 Each (Exc. GST)

₹ 9,093.88

₹ 9,093.88 Each (inc. GST)

Schneider Electric, XB4 White Pilot Light Complete, 22mm Cutout, IP54, Round, 240V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Pilot Light Type

Pilot Light Complete Unit

Voltage Rating

240V

Range

Harmony XB4

Pilot Light Colour

White

Cutout Diameter

22mm

Series

XB4

IP Rating

IP54

Current Rating

14mA

Pilot Light Shape

Round

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

France