Technical Document
Specifications
Brand
Schneider ElectricNumber of Positions
3
Actuator Type
Long Handle Black
Angle of Throw
45°
Maximum Current
1.2A
Series
Harmony XB4
Terminal Type
Screw
Depth
70mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Distrelec Product Id
30302499
Dimensions
51.3 x 30 x 70mm
Country of Origin
France
₹ 3,277.70
₹ 3,277.70 Each (Exc. GST)
₹ 3,867.69
₹ 3,867.69 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 3,277.70
₹ 3,277.70 Each (Exc. GST)
₹ 3,867.69
₹ 3,867.69 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricNumber of Positions
3
Actuator Type
Long Handle Black
Angle of Throw
45°
Maximum Current
1.2A
Series
Harmony XB4
Terminal Type
Screw
Depth
70mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Distrelec Product Id
30302499
Dimensions
51.3 x 30 x 70mm
Country of Origin
France