Website Outage

Due to essential maintenance the website will be unavailable from 8am to 12pm (IST) Saturday 10th May. We apologies for any inconvenience.

Schneider Electric Control Station Switch - 1NC + 1NC, Red, IP65

RS Stock No.: 276-9447Brand: Schneider ElectricManufacturers Part No.: XAWF178EX
brand-logo
View all in Control Stations

Technical Document

Specifications

Series

Harmony XAW

Push Button Colour

Red

Push Button Material

Metal

Contact Configuration

1NC + 1NC

IP Rating

IP65

Country of Origin

France

Stock information temporarily unavailable.

₹ 38,097.06

₹ 38,097.06 Each (Exc. GST)

₹ 44,954.53

₹ 44,954.53 Each (inc. GST)

Schneider Electric Control Station Switch - 1NC + 1NC, Red, IP65
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 38,097.06

₹ 38,097.06 Each (Exc. GST)

₹ 44,954.53

₹ 44,954.53 Each (inc. GST)

Schneider Electric Control Station Switch - 1NC + 1NC, Red, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

Harmony XAW

Push Button Colour

Red

Push Button Material

Metal

Contact Configuration

1NC + 1NC

IP Rating

IP65

Country of Origin

France