Schneider Electric Stay Put Enclosed Push Button - SPST, IP65, IP67

RS Stock No.: 280-8654Brand: Schneider ElectricManufacturers Part No.: XALB132
brand-logo
View all in Control Stations

Technical Document

Specifications

Contact Configuration

SPST

IP Rating

IP65, IP67

Push Button Actuation

Stay Put

Terminal Type

Screw

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Maximum Current

3A

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Schneider Electric Stay Put Enclosed Push Button - SPST, IP65, IP67
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Schneider Electric Stay Put Enclosed Push Button - SPST, IP65, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Contact Configuration

SPST

IP Rating

IP65, IP67

Push Button Actuation

Stay Put

Terminal Type

Screw

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Maximum Current

3A

You may be interested in