Technical Document
Specifications
Brand
Schneider ElectricSeries
Harmony
Number of Cutouts
3
Push Button Marking
Emergency Stop
Push Button Colour
Black
Contact Configuration
1NC + 2 NO
Enclosure Material
Glass Reinforced Polyester
IP Rating
IP65
Push Button Actuation
Push-In
Country of Origin
Czech Republic
₹ 26,374.05
₹ 26,374.05 Each (Exc. GST)
₹ 31,121.38
₹ 31,121.38 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 26,374.05
₹ 26,374.05 Each (Exc. GST)
₹ 31,121.38
₹ 31,121.38 Each (inc. GST)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Schneider ElectricSeries
Harmony
Number of Cutouts
3
Push Button Marking
Emergency Stop
Push Button Colour
Black
Contact Configuration
1NC + 2 NO
Enclosure Material
Glass Reinforced Polyester
IP Rating
IP65
Push Button Actuation
Push-In
Country of Origin
Czech Republic