Technical Document
Specifications
Brand
Schneider ElectricContact Configuration
4 NO + 4 NC
Lead Length
0.4m
IP Rating
IP65
Terminal Type
Screw
Enclosure Colour
Yellow
Number Of Push Buttons
4
Push Button Marking
Down Arrow, Left Arrow, Right Arrow, Up Arrow
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Push Button Colour
Black, White
Voltage Rating
600V
Country of Origin
Czech Republic
Product details
Pendant Control Station XAC-A
Pendant control stations for auxiliary circuits. Designed for mechanical handling, these highly robust pendant control stations comply with the safety requirements of IEC standards
CE marking
UL/CSA certification
IP65
Double insulated polypropylene casing
Screw clamp connection
₹ 18,801.47
₹ 18,801.47 Each (Exc. GST)
₹ 22,185.73
₹ 22,185.73 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 18,801.47
₹ 18,801.47 Each (Exc. GST)
₹ 22,185.73
₹ 22,185.73 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricContact Configuration
4 NO + 4 NC
Lead Length
0.4m
IP Rating
IP65
Terminal Type
Screw
Enclosure Colour
Yellow
Number Of Push Buttons
4
Push Button Marking
Down Arrow, Left Arrow, Right Arrow, Up Arrow
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Push Button Colour
Black, White
Voltage Rating
600V
Country of Origin
Czech Republic
Product details
Pendant Control Station XAC-A
Pendant control stations for auxiliary circuits. Designed for mechanical handling, these highly robust pendant control stations comply with the safety requirements of IEC standards
CE marking
UL/CSA certification
IP65
Double insulated polypropylene casing
Screw clamp connection