Schneider Electric 3P Pole Panel Mount Isolator Switch - 25A Maximum Current, 11kW Power Rating, IP55

RS Stock No.: 433-7659Brand: Schneider ElectricManufacturers Part No.: VCFN32GE
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Number of Poles

3P

Maximum Current

25A

Mounting Type

Panel Mount

IP Rating

IP55

Power Rating

11kW

Voltage Rating

690V ac

Electrical Phase

3

Accepts Padlocks

Yes

Handle Colour

Red

Range

TeSys

Series

VARIO

Switch Rating

8kV

Length

131mm

Width

825mm

Better World Product (Find out more)

Yes

Depth

106mm

Better World Verification

Green Premium

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Country of Origin

Czech Republic

Product details

VCFN Enclosed Switch Disconnector

IP65 Rated
3 pole

Stock information temporarily unavailable.

₹ 6,639.52

₹ 6,639.52 Each (Exc. GST)

₹ 7,834.63

₹ 7,834.63 Each (inc. GST)

Schneider Electric 3P Pole Panel Mount Isolator Switch - 25A Maximum Current, 11kW Power Rating, IP55
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 6,639.52

₹ 6,639.52 Each (Exc. GST)

₹ 7,834.63

₹ 7,834.63 Each (inc. GST)

Schneider Electric 3P Pole Panel Mount Isolator Switch - 25A Maximum Current, 11kW Power Rating, IP55
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Number of Poles

3P

Maximum Current

25A

Mounting Type

Panel Mount

IP Rating

IP55

Power Rating

11kW

Voltage Rating

690V ac

Electrical Phase

3

Accepts Padlocks

Yes

Handle Colour

Red

Range

TeSys

Series

VARIO

Switch Rating

8kV

Length

131mm

Width

825mm

Better World Product (Find out more)

Yes

Depth

106mm

Better World Verification

Green Premium

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Country of Origin

Czech Republic

Product details

VCFN Enclosed Switch Disconnector

IP65 Rated
3 pole