Schneider Electric M262 Series Logic Controller, 24 V Supply, Transistor Output, 4-Input, Digital Input

RS Stock No.: 201-1461Brand: Schneider ElectricManufacturers Part No.: TM262M35MESS8T
brand-logo

Technical Document

Specifications

Manufacturer Series

M262

Number of Inputs

4

Output Type

Transistor

Supply Voltage

24 V

Input Type

Digital

Number of Outputs

4

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Dimensions

H100 x D90 x W125 mm

Maximum Operating Temperature

+60°C

Communication Port Type

Ethernet IP/Modbus TCP, Sercos III, Serial link, Modbus RTU and ASCII, HTTP, HTTPS

Depth

90mm

Minimum Operating Temperature

-20°C

Length

100mm

Width

125mm

Mounting Type

Rail, Plate, Panel

Output Current

0.5 A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 448,444.41

₹ 448,444.41 Each (Exc. GST)

₹ 529,164.40

₹ 529,164.40 Each (inc. GST)

Schneider Electric M262 Series Logic Controller, 24 V Supply, Transistor Output, 4-Input, Digital Input
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 448,444.41

₹ 448,444.41 Each (Exc. GST)

₹ 529,164.40

₹ 529,164.40 Each (inc. GST)

Schneider Electric M262 Series Logic Controller, 24 V Supply, Transistor Output, 4-Input, Digital Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Manufacturer Series

M262

Number of Inputs

4

Output Type

Transistor

Supply Voltage

24 V

Input Type

Digital

Number of Outputs

4

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Dimensions

H100 x D90 x W125 mm

Maximum Operating Temperature

+60°C

Communication Port Type

Ethernet IP/Modbus TCP, Sercos III, Serial link, Modbus RTU and ASCII, HTTP, HTTPS

Depth

90mm

Minimum Operating Temperature

-20°C

Length

100mm

Width

125mm

Mounting Type

Rail, Plate, Panel

Output Current

0.5 A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more