Schneider Electric 115 - 480 V 1.13 kW Servo Motor, 8000 rpm, 2.04 Nm Max Output Torque, 11mm Shaft Diameter

RS Stock No.: 288-2204Brand: Schneider ElectricManufacturers Part No.: SH30702P02F2000
brand-logo
View all in Servo Motors

Technical Document

Specifications

Maximum Output Torque

2.04 Nm

Supply Voltage

115 - 480 V

Output Speed

8000 rpm

Power Rating

1.13 kW

Stall Torque

7.6Nm

Shaft Diameter

11mm

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Schneider Electric 115 - 480 V 1.13 kW Servo Motor, 8000 rpm, 2.04 Nm Max Output Torque, 11mm Shaft Diameter
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Schneider Electric 115 - 480 V 1.13 kW Servo Motor, 8000 rpm, 2.04 Nm Max Output Torque, 11mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Output Torque

2.04 Nm

Supply Voltage

115 - 480 V

Output Speed

8000 rpm

Power Rating

1.13 kW

Stall Torque

7.6Nm

Shaft Diameter

11mm

Country of Origin

Germany