RJ45 White Male Socket, Flush Mount

RS Stock No.: 432-815Brand: Schneider ElectricManufacturers Part No.: S520400
brand-logo
View all in Aerial Sockets

Technical Document

Specifications

Connector Type

RJ45

Gender

Male

Width

71mm

Height

71mm

Colour

White

Mounting Type

Flush Mount

Country of Origin

Spain

Stock information temporarily unavailable.

₹ 937.25

₹ 937.25 Each (Exc. GST)

₹ 1,105.95

₹ 1,105.95 Each (inc. GST)

RJ45 White Male Socket, Flush Mount
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 937.25

₹ 937.25 Each (Exc. GST)

₹ 1,105.95

₹ 1,105.95 Each (inc. GST)

RJ45 White Male Socket, Flush Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9₹ 937.25
10+₹ 895.90

Technical Document

Specifications

Connector Type

RJ45

Gender

Male

Width

71mm

Height

71mm

Colour

White

Mounting Type

Flush Mount

Country of Origin

Spain