Technical Document
Specifications
Brand
Schneider ElectricCoil Voltage
230V ac
Contact Configuration
DPDT
Mounting Type
Plug In
Switching Current
12A
Number of Poles
2
Latching
No
Terminal Type
Plug In
Maximum Switching Voltage AC
250V
Maximum Switching Voltage (AC)
250V
Length
21mm
Coil Resistance
15000Ω
Coil Power
1.2W
Minimum Operating Temperature
-40°C
Series
Harmony Relay RXM
Maximum Operating Temperature
+55°C
Depth
47.7mm
Better World Verification
Green Premium
Contact Material
Silver Alloy
Standards Met
CE, CSA, EN/IEC, GOST, Lloyd's, REACH, RoHS Compliant, UL
Better World Product (Find out more)
Yes
Height
27mm
Life
100000 cycles
Maximum Switching Power DC
336 W
Maximum Switching Power AC
3 kVA
Country of Origin
China
Product details
RXM Series Miniature Relays without LED
The compact Zelio RXM miniature relays without LED from Schneider Electric can be used to increase the functions in electrical enclosures, particularly useful for industrial applications, machine/building equipment and HVAC.
Range of miniature plug-in relays on base, RXZE2 type
Simple to use- no adjustment required for standard applcations
Easily integrated into current devices & can be adapted for all voltages
Test button and mechanical indicator of relay status
Bases for assembly on DIN rail or with screws to be ordered separately
Stock information temporarily unavailable.
Please check again later.
₹ 724.99
Each (Exc. GST)
₹ 855.49
Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 724.99
Each (Exc. GST)
₹ 855.49
Each (inc. GST)
1
Technical Document
Specifications
Brand
Schneider ElectricCoil Voltage
230V ac
Contact Configuration
DPDT
Mounting Type
Plug In
Switching Current
12A
Number of Poles
2
Latching
No
Terminal Type
Plug In
Maximum Switching Voltage AC
250V
Maximum Switching Voltage (AC)
250V
Length
21mm
Coil Resistance
15000Ω
Coil Power
1.2W
Minimum Operating Temperature
-40°C
Series
Harmony Relay RXM
Maximum Operating Temperature
+55°C
Depth
47.7mm
Better World Verification
Green Premium
Contact Material
Silver Alloy
Standards Met
CE, CSA, EN/IEC, GOST, Lloyd's, REACH, RoHS Compliant, UL
Better World Product (Find out more)
Yes
Height
27mm
Life
100000 cycles
Maximum Switching Power DC
336 W
Maximum Switching Power AC
3 kVA
Country of Origin
China
Product details
RXM Series Miniature Relays without LED
The compact Zelio RXM miniature relays without LED from Schneider Electric can be used to increase the functions in electrical enclosures, particularly useful for industrial applications, machine/building equipment and HVAC.
Range of miniature plug-in relays on base, RXZE2 type
Simple to use- no adjustment required for standard applcations
Easily integrated into current devices & can be adapted for all voltages
Test button and mechanical indicator of relay status
Bases for assembly on DIN rail or with screws to be ordered separately