Technical Document
Specifications
Brand
Schneider ElectricCoil Voltage
230V ac
Contact Configuration
DPDT
Switching Current
15 A @ 250 V ac, 15 A @ 28 V dc
Number of Poles
2
Latching
No
Series
Harmony Relay RP
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage (AC)
250V ac
Maximum Switching Voltage DC
28V dc
Maximum Switching Voltage (DC)
28V dc
Maximum Switching Current AC
15 A
Maximum Switching Current DC
15 A
Maximum Switching Current (DC)
15 A
Maximum Switching Current (AC)
15 A
Length
31mm
Coil Resistance
16270Ω
Coil Power
1.1W
Minimum Operating Temperature
-40°C
Better World Product (Find out more)
Yes
Height
27mm
Maximum Operating Temperature
+55°C
Life
100000 cycles
Better World Verification
Green Premium
Depth
47mm
Contact Material
Silver Alloy
Maximum Switching Power AC
3.75 kVA
Application
Power
Country of Origin
China
₹ 1,618.36
₹ 1,618.36 Each (Exc. GST)
₹ 1,909.66
₹ 1,909.66 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 1,618.36
₹ 1,618.36 Each (Exc. GST)
₹ 1,909.66
₹ 1,909.66 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricCoil Voltage
230V ac
Contact Configuration
DPDT
Switching Current
15 A @ 250 V ac, 15 A @ 28 V dc
Number of Poles
2
Latching
No
Series
Harmony Relay RP
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage (AC)
250V ac
Maximum Switching Voltage DC
28V dc
Maximum Switching Voltage (DC)
28V dc
Maximum Switching Current AC
15 A
Maximum Switching Current DC
15 A
Maximum Switching Current (DC)
15 A
Maximum Switching Current (AC)
15 A
Length
31mm
Coil Resistance
16270Ω
Coil Power
1.1W
Minimum Operating Temperature
-40°C
Better World Product (Find out more)
Yes
Height
27mm
Maximum Operating Temperature
+55°C
Life
100000 cycles
Better World Verification
Green Premium
Depth
47mm
Contact Material
Silver Alloy
Maximum Switching Power AC
3.75 kVA
Application
Power
Country of Origin
China