Technical Document
Specifications
Brand
Schneider ElectricNumber of Poles
3
Current Rating
10A
Tripping Characteristics
Type B
Rated AC Voltage
400V
Breaking Capacity at Maximum Voltage Rating
6 kA
Range
Resi9
Series
R9F2
Country of Origin
Bulgaria
Stock information temporarily unavailable.
P.O.A.
Schneider Electric Resi9 R9F2 MCB, 3P, 10A Curve B, 400V AC, 6 kA Breaking Capacity
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Schneider Electric Resi9 R9F2 MCB, 3P, 10A Curve B, 400V AC, 6 kA Breaking Capacity
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricNumber of Poles
3
Current Rating
10A
Tripping Characteristics
Type B
Rated AC Voltage
400V
Breaking Capacity at Maximum Voltage Rating
6 kA
Range
Resi9
Series
R9F2
Country of Origin
Bulgaria