Schneider Electric Adapter, Conduit Fitting, 20mm Nominal Size, uPVC, Black

RS Stock No.: 601-726Brand: Schneider ElectricManufacturers Part No.: PMA20B
brand-logo
View all in Conduit Fittings

Technical Document

Specifications

Nominal Size

20mm

Fitting Type

Adapter

Material

uPVC

Colour

Black

Series

PMA

Product details

Accessories

Couplers - PVC straight couplers for joining lengths of conduit
Adapters - supplied with PVC locknuts (male) or bushes (female) which enable conduit to be terminated at a panel or bulkhead
Saddles - space bar saddles moulded in rigid PVC complete with fixing screws
Surface Mount Boxes - various configurations, 32mm depth suitable for mounting socket and switch faceplates. Boxes are non-brittle for ease of drilling and come with knockouts to allow conduit entry.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (Exc. GST)

Schneider Electric Adapter, Conduit Fitting, 20mm Nominal Size, uPVC, Black
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Each (In a Pack of 10) (Exc. GST)

Schneider Electric Adapter, Conduit Fitting, 20mm Nominal Size, uPVC, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Nominal Size

20mm

Fitting Type

Adapter

Material

uPVC

Colour

Black

Series

PMA

Product details

Accessories

Couplers - PVC straight couplers for joining lengths of conduit
Adapters - supplied with PVC locknuts (male) or bushes (female) which enable conduit to be terminated at a panel or bulkhead
Saddles - space bar saddles moulded in rigid PVC complete with fixing screws
Surface Mount Boxes - various configurations, 32mm depth suitable for mounting socket and switch faceplates. Boxes are non-brittle for ease of drilling and come with knockouts to allow conduit entry.

You may be interested in