Schneider Electric Adapter, Conduit Fitting, 20mm Nominal Size, uPVC, Black

RS Stock No.: 601-710Brand: Schneider ElectricManufacturers Part No.: PFA20B
brand-logo
View all in Conduit Fittings

Technical Document

Specifications

Nominal Size

20mm

Fitting Type

Adapter

Material

uPVC

Colour

Black

Series

PFA

Product details

Accessories

Couplers - PVC straight couplers for joining lengths of conduit
Adapters - supplied with PVC locknuts (male) or bushes (female) which enable conduit to be terminated at a panel or bulkhead
Saddles - space bar saddles moulded in rigid PVC complete with fixing screws
Surface Mount Boxes - various configurations, 32mm depth suitable for mounting socket and switch faceplates. Boxes are non-brittle for ease of drilling and come with knockouts to allow conduit entry.

You may be interested in
Stock information temporarily unavailable.

₹ 4,631.36

₹ 4,631.36 1 Pack of 10 (Exc. GST)

₹ 5,465.00

₹ 5,465.00 1 Pack of 10 (inc. GST)

Schneider Electric Adapter, Conduit Fitting, 20mm Nominal Size, uPVC, Black
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 4,631.36

₹ 4,631.36 1 Pack of 10 (Exc. GST)

₹ 5,465.00

₹ 5,465.00 1 Pack of 10 (inc. GST)

Schneider Electric Adapter, Conduit Fitting, 20mm Nominal Size, uPVC, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9₹ 4,631.36
10 - 49₹ 4,500.90
50+₹ 4,377.59
You may be interested in

Technical Document

Specifications

Nominal Size

20mm

Fitting Type

Adapter

Material

uPVC

Colour

Black

Series

PFA

Product details

Accessories

Couplers - PVC straight couplers for joining lengths of conduit
Adapters - supplied with PVC locknuts (male) or bushes (female) which enable conduit to be terminated at a panel or bulkhead
Saddles - space bar saddles moulded in rigid PVC complete with fixing screws
Surface Mount Boxes - various configurations, 32mm depth suitable for mounting socket and switch faceplates. Boxes are non-brittle for ease of drilling and come with knockouts to allow conduit entry.

You may be interested in