Schneider Electric 24U-Rack Server Cabinet, 600 x 1000 x 1200mm

RS Stock No.: 219-8752Brand: Schneider ElectricManufacturers Part No.: NSYVDS24U610N
brand-logo
View all in Server Cabinets

Technical Document

Specifications

Rack Units

24U

External Height

1200 mm

External Width

600 mm

Ventilated

No

External Depth

1000mm

Shielded

Yes

Material

Steel

External Dimensions

600 x 1000 x 1200mm

Colour

Black

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

France

Stock information temporarily unavailable.

₹ 344,872.66

₹ 344,872.66 Each (Exc. GST)

₹ 406,949.74

₹ 406,949.74 Each (inc. GST)

Schneider Electric 24U-Rack Server Cabinet, 600 x 1000 x 1200mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 344,872.66

₹ 344,872.66 Each (Exc. GST)

₹ 406,949.74

₹ 406,949.74 Each (inc. GST)

Schneider Electric 24U-Rack Server Cabinet, 600 x 1000 x 1200mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Rack Units

24U

External Height

1200 mm

External Width

600 mm

Ventilated

No

External Depth

1000mm

Shielded

Yes

Material

Steel

External Dimensions

600 x 1000 x 1200mm

Colour

Black

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

France