Schneider Electric Steel Single-Door-Door Floor Standing Enclosure, Transparent Door, IP20, 2000 x 600 x 600mm

RS Stock No.: 247-2200Brand: Schneider ElectricManufacturers Part No.: NSYVDA42U66B
brand-logo
View all in Floor Standing Enclosures

Technical Document

Specifications

Number Of Doors

1

IP Rating

IP20

Door Type

Transparent

Body Material

Steel

Colour

Light Grey

External Dimensions

2000 x 600 x 600mm

Country of Origin

France

Stock information temporarily unavailable.

₹ 288,742.58

₹ 288,742.58 Each (Exc. GST)

₹ 340,716.24

₹ 340,716.24 Each (inc. GST)

Schneider Electric Steel Single-Door-Door Floor Standing Enclosure, Transparent Door, IP20, 2000 x 600 x 600mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 288,742.58

₹ 288,742.58 Each (Exc. GST)

₹ 340,716.24

₹ 340,716.24 Each (inc. GST)

Schneider Electric Steel Single-Door-Door Floor Standing Enclosure, Transparent Door, IP20, 2000 x 600 x 600mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Doors

1

IP Rating

IP20

Door Type

Transparent

Body Material

Steel

Colour

Light Grey

External Dimensions

2000 x 600 x 600mm

Country of Origin

France