Technical Document
Specifications
Brand
Schneider ElectricExternal Height
1000 mm
External Width
800 mm
External Depth
250mm
Body Material
Steel
IP Rating
IP66
Series
PanelSet S3D
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
France
₹ 66,168.16
₹ 66,168.16 Each (Exc. GST)
₹ 78,078.43
₹ 78,078.43 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 66,168.16
₹ 66,168.16 Each (Exc. GST)
₹ 78,078.43
₹ 78,078.43 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricExternal Height
1000 mm
External Width
800 mm
External Depth
250mm
Body Material
Steel
IP Rating
IP66
Series
PanelSet S3D
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
France