Technical Document
Specifications
Brand
Schneider ElectricBody Material
Glass Reinforced Polyester
External Height
360 mm
External Width
180 mm
External Dimensions
360 x 360 180mm
Range
Thalassa
IP Rating
IP66
Colour
Grey
Lid Colour
Grey
Series
Thalassa PLS
Series
PanelSeT
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
IK Rating
IK09
RAL Code
RAL 7035
Country of Origin
Spain
₹ 11,579.34
₹ 11,579.34 Each (Exc. GST)
₹ 13,663.62
₹ 13,663.62 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 11,579.34
₹ 11,579.34 Each (Exc. GST)
₹ 13,663.62
₹ 13,663.62 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricBody Material
Glass Reinforced Polyester
External Height
360 mm
External Width
180 mm
External Dimensions
360 x 360 180mm
Range
Thalassa
IP Rating
IP66
Colour
Grey
Lid Colour
Grey
Series
Thalassa PLS
Series
PanelSeT
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
IK Rating
IK09
RAL Code
RAL 7035
Country of Origin
Spain