Technical Document
Specifications
Brand
Schneider ElectricProduct Type
Perforated Mounting Plate
Width
351mm
Height
555mm
Length
15mm
Material
Steel
For Use With
Spacial CRN Enclosure, Spacial S3D Enclosure, Spacial S3X Enclosure, Spacial S57 Enclosure, ThalassaThalassa PLM enclosure
Better World Product (Find out more)
Yes
Quantity
1
Better World Verification
Green Premium
Distrelec Product Id
30409082
Product details
Chassis Plates for Spacial 3D Steel Enclosures & Thalassa series
Monoblock perforated plates (Telequick)
Rectangular holes 26 x 11 mm
Horizontal Pitch 30 mm; Vertical Pitch 15 mm
Stock information temporarily unavailable.
Please check again later.
₹ 6,218.78
Each (Exc. GST)
₹ 7,338.16
Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 6,218.78
Each (Exc. GST)
₹ 7,338.16
Each (inc. GST)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 9 | ₹ 6,218.78 |
10 - 14 | ₹ 6,043.61 |
15+ | ₹ 5,878.03 |
Technical Document
Specifications
Brand
Schneider ElectricProduct Type
Perforated Mounting Plate
Width
351mm
Height
555mm
Length
15mm
Material
Steel
For Use With
Spacial CRN Enclosure, Spacial S3D Enclosure, Spacial S3X Enclosure, Spacial S57 Enclosure, ThalassaThalassa PLM enclosure
Better World Product (Find out more)
Yes
Quantity
1
Better World Verification
Green Premium
Distrelec Product Id
30409082
Product details
Chassis Plates for Spacial 3D Steel Enclosures & Thalassa series
Monoblock perforated plates (Telequick)
Rectangular holes 26 x 11 mm
Horizontal Pitch 30 mm; Vertical Pitch 15 mm