Technical Document
Specifications
Brand
Schneider ElectricDimensions
23.5 x 22 x 30mm
Flange Width
19mm
Material
Polyamide 6
Colour
Grey
Height
30mm
Width
23.5mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Series
ClimaSys CA
Country of Origin
Spain
₹ 298.44
₹ 149.22 Each (In a Pack of 2) (Exc. GST)
₹ 352.16
₹ 176.08 Each (In a Pack of 2) (inc. GST)
2
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 298.44
₹ 149.22 Each (In a Pack of 2) (Exc. GST)
₹ 352.16
₹ 176.08 Each (In a Pack of 2) (inc. GST)
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricDimensions
23.5 x 22 x 30mm
Flange Width
19mm
Material
Polyamide 6
Colour
Grey
Height
30mm
Width
23.5mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Series
ClimaSys CA
Country of Origin
Spain