Schneider Electric, PowerPact MCCB 3P 20A, Breaking Capacity 18 kA, DIN Rail Mount

RS Stock No.: 345-143Brand: Schneider ElectricManufacturers Part No.: NHJL36020
brand-logo
View all in MCCBs

Technical Document

Specifications

Range

PowerPact

Series

NHJ

Number of Poles

3

Current Rating

20A

Breaking Capacity at Maximum Voltage Rating

18 kA

Mounting Style

DIN Rail Mount

Country of Origin

United States

Stock information temporarily unavailable.

₹ 111,367.94

₹ 111,367.94 Each (Exc. GST)

₹ 131,414.17

₹ 131,414.17 Each (inc. GST)

Schneider Electric, PowerPact MCCB 3P 20A, Breaking Capacity 18 kA, DIN Rail Mount
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 111,367.94

₹ 111,367.94 Each (Exc. GST)

₹ 131,414.17

₹ 131,414.17 Each (inc. GST)

Schneider Electric, PowerPact MCCB 3P 20A, Breaking Capacity 18 kA, DIN Rail Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Range

PowerPact

Series

NHJ

Number of Poles

3

Current Rating

20A

Breaking Capacity at Maximum Voltage Rating

18 kA

Mounting Style

DIN Rail Mount

Country of Origin

United States